Part Details for AS7C33128PFD18B-133TQI by Integrated Silicon Solution Inc
Overview of AS7C33128PFD18B-133TQI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C33128PFD18B-133TQI
AS7C33128PFD18B-133TQI CAD Models
AS7C33128PFD18B-133TQI Part Data Attributes
|
AS7C33128PFD18B-133TQI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C33128PFD18B-133TQI
Integrated Silicon Solution Inc
Standard SRAM, 128KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C33128PFD18B-133TQI
This table gives cross-reference parts and alternative options found for AS7C33128PFD18B-133TQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C33128PFD18B-133TQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33128PFD18B-133TQCN | Standard SRAM, 128KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C33128PFD18B-133TQI vs AS7C33128PFD18B-133TQCN |
AS7C33128PFD18B-133TQCN | Standard SRAM, 128KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | AS7C33128PFD18B-133TQI vs AS7C33128PFD18B-133TQCN |
AS7C33128PFD18B-133TQC | Standard SRAM, 128KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C33128PFD18B-133TQI vs AS7C33128PFD18B-133TQC |
AS7C33128PFD18B-133TQIN | Standard SRAM, 128KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | AS7C33128PFD18B-133TQI vs AS7C33128PFD18B-133TQIN |
AS7C33128PFD18B-133TQIN | Standard SRAM, 128KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C33128PFD18B-133TQI vs AS7C33128PFD18B-133TQIN |
AS7C33128PFD18B-133TQC | Standard SRAM, 128KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C33128PFD18B-133TQI vs AS7C33128PFD18B-133TQC |