Part Details for AS7C3256PFS16A-3.5TQC by Alliance Semiconductor Corporation
Overview of AS7C3256PFS16A-3.5TQC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT2245TQCT | Texas Instruments | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 | |
CY74FCT245TQCT | Texas Instruments | Octal Bus Transceivers with 3-State Outputs 20-SSOP -40 to 85 |
Part Details for AS7C3256PFS16A-3.5TQC
AS7C3256PFS16A-3.5TQC CAD Models
AS7C3256PFS16A-3.5TQC Part Data Attributes
|
AS7C3256PFS16A-3.5TQC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3256PFS16A-3.5TQC
Alliance Semiconductor Corporation
Standard SRAM, 256KX16, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C3256PFS16A-3.5TQC
This table gives cross-reference parts and alternative options found for AS7C3256PFS16A-3.5TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256PFS16A-3.5TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33256PFS16A-183TQI | Standard SRAM, 256KX16, 9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C3256PFS16A-3.5TQC vs AS7C33256PFS16A-183TQI |
MT58LC256K16D8LG-8.5TR | Cache SRAM, 256KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256PFS16A-3.5TQC vs MT58LC256K16D8LG-8.5TR |
MT58LC256K16F1LG-5 | Standard SRAM, 256KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256PFS16A-3.5TQC vs MT58LC256K16F1LG-5 |
MT58LC256K16F1LG-11 | Standard SRAM, 256KX16, 6ns, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | AS7C3256PFS16A-3.5TQC vs MT58LC256K16F1LG-11 |
MT58LC256K16C5LG-7.5TR | Cache SRAM, 256KX16, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256PFS16A-3.5TQC vs MT58LC256K16C5LG-7.5TR |
AS7C33256NTD16B-133TQC | ZBT SRAM, 256KX16, 10ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C3256PFS16A-3.5TQC vs AS7C33256NTD16B-133TQC |
UPD4442163GF-A60Y | Cache SRAM, 256KX16, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C3256PFS16A-3.5TQC vs UPD4442163GF-A60Y |
MT58LC256K16G1LG-5 | Standard SRAM, 256KX16, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256PFS16A-3.5TQC vs MT58LC256K16G1LG-5 |
IS61SF25616-10TQI | Cache SRAM, 256KX16, 10ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | AS7C3256PFS16A-3.5TQC vs IS61SF25616-10TQI |
UPD4442161GF-C75Y | Cache SRAM, 256KX16, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | AS7C3256PFS16A-3.5TQC vs UPD4442161GF-C75Y |