Part Details for AS7C3256L-20TC by Alliance Semiconductor Corporation
Results Overview of AS7C3256L-20TC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C3256L-20TC Information
AS7C3256L-20TC by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AS7C3256L-20TC
AS7C3256L-20TC CAD Models
AS7C3256L-20TC Part Data Attributes
|
AS7C3256L-20TC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3256L-20TC
Alliance Semiconductor Corporation
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | SOP, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C3256L-20TC
This table gives cross-reference parts and alternative options found for AS7C3256L-20TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256L-20TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM31256SA10SO | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | AS7C3256L-20TC vs PDM31256SA10SO |
UL631H256BSK55G1 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AS7C3256L-20TC vs UL631H256BSK55G1 |
U631H256SK25 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | AS7C3256L-20TC vs U631H256SK25 |
UL635H256BSC55G1 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AS7C3256L-20TC vs UL635H256BSC55G1 |
CMTI-65656V45D | Atmel Corporation | Check for Price | 32KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOIC-28 | AS7C3256L-20TC vs CMTI-65656V45D |
UPD43256BGW-70X-9KL-A | NEC Electronics Group | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, PLASTIC, TSOP1-28 | AS7C3256L-20TC vs UPD43256BGW-70X-9KL-A |
U631H256BSC35 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AS7C3256L-20TC vs U631H256BSC35 |
U631H256CSC45 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AS7C3256L-20TC vs U631H256CSC45 |
U635H256SK35 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | AS7C3256L-20TC vs U635H256SK35 |
CMTI-65656L40 | Atmel Corporation | Check for Price | 32KX8 STANDARD SRAM, 40ns, PDSO28, 0.300 INCH, SOIC-28 | AS7C3256L-20TC vs CMTI-65656L40 |