Part Details for AS7C3256L-15PC by Alliance Semiconductor Corporation
Results Overview of AS7C3256L-15PC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C3256L-15PC Information
AS7C3256L-15PC by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Part Details for AS7C3256L-15PC
AS7C3256L-15PC CAD Models
AS7C3256L-15PC Part Data Attributes
|
AS7C3256L-15PC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3256L-15PC
Alliance Semiconductor Corporation
Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C3256L-15PC
This table gives cross-reference parts and alternative options found for AS7C3256L-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256L-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM31356S15TTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO32 | AS7C3256L-15PC vs PDM31356S15TTY |
PDM31256S15TITY | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | AS7C3256L-15PC vs PDM31256S15TITY |
M5M5V278EVP-15T | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | AS7C3256L-15PC vs M5M5V278EVP-15T |
M5M5V278DFP-15T | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | AS7C3256L-15PC vs M5M5V278DFP-15T |
K6E0808V1E-JP15 | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C3256L-15PC vs K6E0808V1E-JP15 |
IS62LV256L-15NI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | AS7C3256L-15PC vs IS62LV256L-15NI |
PDM31356SA15TTY | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | AS7C3256L-15PC vs PDM31356SA15TTY |
W24L257ACK-15 | Winbond Electronics Corp | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AS7C3256L-15PC vs W24L257ACK-15 |
W24L257AK-15 | Winbond Electronics Corp | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | AS7C3256L-15PC vs W24L257AK-15 |
MT5LC2568DJ-15LTR | Micron Technology Inc | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C3256L-15PC vs MT5LC2568DJ-15LTR |