Part Details for AS7C3256A-12TCNTR by Alliance Memory Inc
Overview of AS7C3256A-12TCNTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C3256A-12TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7549
|
Newark | 256K, Sram, 32K X 8, 3.3V, 28Pin Tsop I, 12Ns, Commercial Temp, A Die, T&r |Alliance Memory AS7C3256A-12TCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
AS7C3256A-12TCNTR-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5986 | Buy Now |
DISTI #
AS7C3256A-12TCNTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I - Tape and Reel (Alt: AS7C3256A-12TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 7000 Factory Stock |
|
$2.9040 / $3.5420 | Buy Now |
DISTI #
913-AS7C3256A12TCNTR
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$3.3200 / $3.4900 | Order Now |
|
Future Electronics | AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 12 ns CMOS Static RAM - TSOP I-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4300 | Buy Now |
|
Karl Kruse GmbH & Co KG | - None - | 7000 |
|
RFQ | |
DISTI #
AS7C3256A-12TCNTR
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I (Alt: AS7C3256A-12TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C3256A-12TCNTR
AS7C3256A-12TCNTR CAD Models
AS7C3256A-12TCNTR Part Data Attributes:
|
AS7C3256A-12TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3256A-12TCNTR
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C3256A-12TCNTR
This table gives cross-reference parts and alternative options found for AS7C3256A-12TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-12TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1399BN-12ZXCT | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | AS7C3256A-12TCNTR vs CY7C1399BN-12ZXCT |
PDM31256SA12TA | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-12TCNTR vs PDM31256SA12TA |
PDM31256SA12TITR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-12TCNTR vs PDM31256SA12TITR |
GS70328GS-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | AS7C3256A-12TCNTR vs GS70328GS-12 |
AS7C3256-12TI | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-12TCNTR vs AS7C3256-12TI |
GS70328TS-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | GSI Technology | AS7C3256A-12TCNTR vs GS70328TS-12 |
PDM31256SA12TATR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-12TCNTR vs PDM31256SA12TATR |
PDM31256SA12T | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-12TCNTR vs PDM31256SA12T |
PDM31256SA12TTR | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | AS7C3256A-12TCNTR vs PDM31256SA12TTR |
W24L257AQ-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | Winbond Electronics Corp | AS7C3256A-12TCNTR vs W24L257AQ-12 |