Part Details for AS7C3256A-12TCN by Alliance Memory Inc
Overview of AS7C3256A-12TCN by Alliance Memory Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for AS7C3256A-12TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7548
|
Newark | 256K, Sram, 32K X 8, 3.3V, 28Pin Tsop I, 12Ns, Commercial Temp, A Die |Alliance Memory AS7C3256A-12TCN Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.6000 | Buy Now |
DISTI #
1450-1059-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 1 Lead time: 8 Weeks Container: Tray |
241 In Stock |
|
$3.5986 / $4.9800 | Buy Now |
DISTI #
AS7C3256A-12TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I - Trays (Alt: AS7C3256A-12TCN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 8 Weeks, 0 Days Container: Tray | 1891 Factory Stock |
|
$2.8600 / $3.5938 | Buy Now |
DISTI #
913-AS7C3256A-12TCN
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Commercial Temp - Tray RoHS: Compliant | 0 |
|
$3.4900 / $4.8300 | Order Now |
|
Future Electronics | AS7C3256A Series 256-Kbit (32 K x 8) 3 to 3.6 V 12 ns SMT Static RAM - TSOP I-28 RoHS: Compliant pbFree: Yes Min Qty: 2340 Package Multiple: 234 Container: Tray | 0Tray |
|
$3.4900 / $3.7300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 256K SRAM 32K x 8 3.3V 28pin TSOP I 12ns Commercial Temp | 1190 |
|
RFQ | |
DISTI #
ICRAM5403
|
Rutronik | SRAM 32Kx8 12ns TSOP28 3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.5000 / $3.6200 | Buy Now |
DISTI #
AS7C3256A-12TCN
|
Avnet Asia | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I (Alt: AS7C3256A-12TCN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS7C3256A-12TCN
|
Avnet Silica | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 12ns 28-Pin TSOP-I (Alt: AS7C3256A-12TCN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C3256A-12TCN
AS7C3256A-12TCN CAD Models
AS7C3256A-12TCN Part Data Attributes:
|
AS7C3256A-12TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3256A-12TCN
Alliance Memory Inc
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C3256A-12TCN
This table gives cross-reference parts and alternative options found for AS7C3256A-12TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-12TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V256SA12PZG8 | TSOP-28, Reel | Integrated Device Technology Inc | AS7C3256A-12TCN vs 71V256SA12PZG8 |
71V256SA12PZG | TSOP-28, Tray | Integrated Device Technology Inc | AS7C3256A-12TCN vs 71V256SA12PZG |
IDT71V256SA12PZG8 | Cache SRAM, 32KX8, 12ns, CMOS, PDSO28 | Renesas Electronics Corporation | AS7C3256A-12TCN vs IDT71V256SA12PZG8 |
AS7C3256A-12TC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Memory Inc | AS7C3256A-12TCN vs AS7C3256A-12TC |
AS7C3256A-12TCN | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-12TCN vs AS7C3256A-12TCN |
AS7C3256A-12TC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-12TCN vs AS7C3256A-12TC |