Part Details for AS7C3256A-10TCNTR by Alliance Memory Inc
Results Overview of AS7C3256A-10TCNTR by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C3256A-10TCNTR Information
AS7C3256A-10TCNTR by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C3256A-10TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7541
|
Newark | 256K, Sram, 32K X 8, 3.3V, 28Pin Tsop I, 10Ns, Commercial Temp, A Die, T&r |Alliance Memory AS7C... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 / $5.6000 | Buy Now |
DISTI #
AS7C3256A-10TCNTR-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2916 | Buy Now |
DISTI #
AS7C3256A-10TCNTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin TSOP-I - Tape and Reel (Alt: AS7C3256A-10TC... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.1200 / $4.2058 | Buy Now |
DISTI #
913-AS7C3256A-0TCNTR
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
Part Details for AS7C3256A-10TCNTR
AS7C3256A-10TCNTR CAD Models
AS7C3256A-10TCNTR Part Data Attributes
|
AS7C3256A-10TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3256A-10TCNTR
Alliance Memory Inc
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3/e6 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C3256A-10TCNTR
This table gives cross-reference parts and alternative options found for AS7C3256A-10TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-10TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LV256AL-10TLI | Integrated Silicon Solution Inc | $1.0348 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-28 | AS7C3256A-10TCNTR vs IS61LV256AL-10TLI |
IS61LV256AL-10TLI-TR | Integrated Silicon Solution Inc | $1.5097 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-28 | AS7C3256A-10TCNTR vs IS61LV256AL-10TLI-TR |
AS7C3256A-10TI | Alliance Memory Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | AS7C3256A-10TCNTR vs AS7C3256A-10TI |
71V256SA10PZI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP1-28 | AS7C3256A-10TCNTR vs 71V256SA10PZI |
PDM31256SA10TTR | IXYS Corporation | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | AS7C3256A-10TCNTR vs PDM31256SA10TTR |
71V256SA10PZG8 | Integrated Device Technology Inc | Check for Price | TSOP-28, Reel | AS7C3256A-10TCNTR vs 71V256SA10PZG8 |