Part Details for AS7C3256A-10JCN by Alliance Memory Inc
Overview of AS7C3256A-10JCN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C3256A-10JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7536
|
Newark | 256K, Sram, 32K X 8, 3.3V, 28Pin Soj, 10Ns, Commercial Temp, A Die |Alliance Memory AS7C3256A-10JCN RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.8000 | Buy Now |
DISTI #
1450-1223-5-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 100 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4648 | Buy Now |
DISTI #
AS7C3256A-10JCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 256K-Bit 32K x 8 10ns 28-Pin SOJ - Rail/Tube (Alt: AS7C3256A-10JCN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 1261 Factory Stock |
|
$1.7290 / $1.8690 | Buy Now |
DISTI #
913-AS7C3256A-10JCN
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 10ns, Commercial Temp - Tube RoHS: Compliant | 184 |
|
$2.3100 / $3.1200 | Buy Now |
|
Future Electronics | AS7C3256A Series 256-kbit (32 K x 8) 3.3 V 10 ns CMOS Static RAM - SOJ-28 RoHS: Compliant pbFree: Yes Min Qty: 675 Package Multiple: 25 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$2.4200 / $2.5400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 256K SRAM 32K x 8 3.3V 28pin SOJ 10ns Commercial Temp | 1261 |
|
RFQ |
Part Details for AS7C3256A-10JCN
AS7C3256A-10JCN CAD Models
AS7C3256A-10JCN Part Data Attributes
|
AS7C3256A-10JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3256A-10JCN
Alliance Memory Inc
Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C3256A-10JCN
This table gives cross-reference parts and alternative options found for AS7C3256A-10JCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-10JCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V256SA10Y | Integrated Device Technology Inc | Check for Price | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | AS7C3256A-10JCN vs 71V256SA10Y |
PDM41256LA10TITY | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | AS7C3256A-10JCN vs PDM41256LA10TITY |
IS61LV256AL-10JI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C3256A-10JCN vs IS61LV256AL-10JI |
IDT71V256SA10Y8 | Integrated Device Technology Inc | Check for Price | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | AS7C3256A-10JCN vs IDT71V256SA10Y8 |
GS70328SJ-10 | GSI Technology | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | AS7C3256A-10JCN vs GS70328SJ-10 |
PDM41256LA10SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | AS7C3256A-10JCN vs PDM41256LA10SOI |
PDM31256SA10SOTY | IXYS Corporation | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C3256A-10JCN vs PDM31256SA10SOTY |
AS7C3256A-10JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | AS7C3256A-10JCN vs AS7C3256A-10JC |
AS7C3256A-10JIN | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | AS7C3256A-10JCN vs AS7C3256A-10JIN |
71V256SA10YGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | AS7C3256A-10JCN vs 71V256SA10YGI |