Part Details for AS7C32096A-15TI by Alliance Memory Inc
Overview of AS7C32096A-15TI by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AS7C32096A-15TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | SRAM 2Mb 256K x 8 3.3V 44pin TSOP II 15ns Industrial Temp (Leaded) | 100 |
|
RFQ |
Part Details for AS7C32096A-15TI
AS7C32096A-15TI CAD Models
AS7C32096A-15TI Part Data Attributes:
|
AS7C32096A-15TI
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C32096A-15TI
Alliance Memory Inc
Standard SRAM, 256KX8, 15ns, CMOS, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C32096A-15TI
This table gives cross-reference parts and alternative options found for AS7C32096A-15TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C32096A-15TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C32096A-15TIN | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C32096A-15TI vs AS7C32096A-15TIN |
AS7C32096A-15TIN | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | AS7C32096A-15TI vs AS7C32096A-15TIN |
AS7C32096A-15TI | Standard SRAM, 256KX8, 15ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C32096A-15TI vs AS7C32096A-15TI |