Part Details for AS7C316098B-10BINTR by Alliance Memory Inc
Overview of AS7C316098B-10BINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C316098B-10BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7502
|
Newark | 16Mb, Sram, 1024K X 16, 3.3V, 48Ball Tfbga, 10Ns, Industrial Temp, B Die, T&r |Alliance Memory AS7C316098B-10BINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.4600 | Buy Now |
DISTI #
1450-AS7C316098B-10BINTR-ND
|
DigiKey | MEMORY Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6200 | Buy Now |
DISTI #
AS7C316098B-10BINT
|
Avnet Americas | SRAM Chip Asynchronous 16Mbit 1024K x 16 10ns 2.7V to 3.6V 48-Ball TFBGA T/R - Tape and Reel (Alt: AS7C316098B-10BINT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$22.5900 | Buy Now |
DISTI #
913-A7C316098B10BINT
|
Mouser Electronics | SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 48ball TFBGA, 10ns, Industrial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$16.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$15.6900 | Buy Now |
Part Details for AS7C316098B-10BINTR
AS7C316098B-10BINTR CAD Models
AS7C316098B-10BINTR Part Data Attributes:
|
AS7C316098B-10BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C316098B-10BINTR
Alliance Memory Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |