Part Details for AS7C31026C-12BINTR by Alliance Memory Inc
Overview of AS7C31026C-12BINTR by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C31026C-12BINTR
AS7C31026C-12BINTR CAD Models
AS7C31026C-12BINTR Part Data Attributes:
|
AS7C31026C-12BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31026C-12BINTR
Alliance Memory Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |