Part Details for AS7C31026B-20TINTR by Alliance Memory Inc
Overview of AS7C31026B-20TINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31026B-20TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7486
|
Newark | Sram, 1Mb, 64K X 16, 3.3V, 44Pin 400 Mil Tsop Ii, 20Ns, Industrial Temp, B Die, T&r |Alliance Memory AS7C31026B-20TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0800 | Buy Now |
DISTI #
1450-AS7C31026B-20TINTR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP2 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3885 | Buy Now |
DISTI #
AS7C31026B-20TINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 1Mbit 64K X 16 20ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: AS7C31026B-20TINTR) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5198 / $3.9383 | Buy Now |
DISTI #
913-S7C31026B20TINTR
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 20ns, Industrial Temp, B Die, T&R | 0 |
|
$4.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.6900 | Buy Now |