Part Details for AS7C31026B-20TCN by Alliance Memory Inc
Overview of AS7C31026B-20TCN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31026B-20TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7483
|
Newark | Sram, 1Mb, 64K X 16, 3.3V, 44Pin 400 Mil Tsop Ii, 20Ns, Commercial Temp, B Die |Alliance Memory AS7C31026B-20TCN RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $6.2400 | Buy Now |
DISTI #
AS7C31026B-20TCN-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8240 | Buy Now |
DISTI #
AS7C31026B-20TCN
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 20ns 44-Pin TSOP-II - Trays (Alt: AS7C31026B-20TCN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 129 Factory Stock |
|
$4.0020 / $4.5313 | Buy Now |
DISTI #
913-AS7C31026B-20TCN
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 20ns, Commercial Temp - Tray RoHS: Compliant | 0 |
|
$4.1800 / $5.8700 | Order Now |
|
Future Electronics | AS7C31026B Series 1 Mb (64 K x 16) 3.6 V SMT CMOS SRAM - TSOPII-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.6300 | Buy Now |
DISTI #
AS7C31026B-20TCN
|
TME | IC: SRAM memory, 1MbSRAM, 64kx16bit, 3÷3.6V, 20ns, TSOP44 II Min Qty: 1 | 0 |
|
$4.0300 / $5.9200 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 64K x 16 3.3V 44pin 400 mil TSOP II 20ns Commercial Temp | 129 |
|
RFQ |
Part Details for AS7C31026B-20TCN
AS7C31026B-20TCN CAD Models
AS7C31026B-20TCN Part Data Attributes
|
AS7C31026B-20TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31026B-20TCN
Alliance Memory Inc
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31026B-20TCN
This table gives cross-reference parts and alternative options found for AS7C31026B-20TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026B-20TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31532SA20T | Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | AS7C31026B-20TCN vs PDM31532SA20T |
AS7C31026B-20TCN | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | AS7C31026B-20TCN vs AS7C31026B-20TCN |
AS7C31026B-20TI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Semiconductor Corporation | AS7C31026B-20TCN vs AS7C31026B-20TI |
71V016S20PH | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C31026B-20TCN vs 71V016S20PH |
KM616V1002CT-20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C31026B-20TCN vs KM616V1002CT-20 |
AS7C31026B-20TC | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Memory Inc | AS7C31026B-20TCN vs AS7C31026B-20TC |
AS7C31026B-20TIN | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | AS7C31026B-20TCN vs AS7C31026B-20TIN |
MT5LC64K16D4TG-20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-50/44 | Micron Technology Inc | AS7C31026B-20TCN vs MT5LC64K16D4TG-20 |
KM616V1002AT-20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | AS7C31026B-20TCN vs KM616V1002AT-20 |
AS7C31026B-20TIN | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44 | Alliance Memory Inc | AS7C31026B-20TCN vs AS7C31026B-20TIN |