Part Details for AS7C31026B-10TC by Alliance Memory Inc
Overview of AS7C31026B-10TC by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS7C31026B-10TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ |
Part Details for AS7C31026B-10TC
AS7C31026B-10TC CAD Models
AS7C31026B-10TC Part Data Attributes
|
AS7C31026B-10TC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31026B-10TC
Alliance Memory Inc
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C31026B-10TC
This table gives cross-reference parts and alternative options found for AS7C31026B-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31026B-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021CV33-10ZC | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | AS7C31026B-10TC vs CY7C1021CV33-10ZC |
K6R1016V1D-TC10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C31026B-10TC vs K6R1016V1D-TC10 |
CY7C1021CV33-10ZI | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | AS7C31026B-10TC vs CY7C1021CV33-10ZI |
KM616V1002CLT-10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C31026B-10TC vs KM616V1002CLT-10 |
GS71116ATP-10IT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AS7C31026B-10TC vs GS71116ATP-10IT |
CY7C1021BV33L-10ZCT | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C31026B-10TC vs CY7C1021BV33L-10ZCT |
CY7C1021CV33-10ZSXA | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Infineon Technologies AG | AS7C31026B-10TC vs CY7C1021CV33-10ZSXA |
KM616V1002CT-10 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C31026B-10TC vs KM616V1002CT-10 |
AS7C31026B-10TCNTR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C31026B-10TC vs AS7C31026B-10TCNTR |
K6R1016V1C-TC100 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44 | Samsung Semiconductor | AS7C31026B-10TC vs K6R1016V1C-TC100 |