Part Details for AS7C31025C-10TIN by Alliance Memory Inc
Overview of AS7C31025C-10TIN by Alliance Memory Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31025C-10TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7C31025C-10TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 10ns - Bulk (Alt: AS7C31025C-10TIN) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Container: Bulk | 982 Factory Stock |
|
RFQ | |
DISTI #
913-AS7C31025C-10TIN
|
Mouser Electronics | SRAM 1M, 3.3V, 10ns, FAST 128K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
Order Now | |
|
Karl Kruse GmbH & Co KG | SRAM 1Mb 128K x 8 3.3V 32pin TSOP II 10ns Industrial Temp Center Power | 982 |
|
RFQ |
Part Details for AS7C31025C-10TIN
AS7C31025C-10TIN CAD Models
AS7C31025C-10TIN Part Data Attributes:
|
AS7C31025C-10TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31025C-10TIN
Alliance Memory Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |
Alternate Parts for AS7C31025C-10TIN
This table gives cross-reference parts and alternative options found for AS7C31025C-10TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31025C-10TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31034SA10TTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, PLASTIC, TSOP2-32 | IXYS Corporation | AS7C31025C-10TIN vs PDM31034SA10TTR |
K6R1008V1D-TI10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | AS7C31025C-10TIN vs K6R1008V1D-TI10 |
IS63LV1024L-10TL | 128KX8 STANDARD SRAM, 10ns, PDSO32, 0.400 INCH, LEAD FREE, TSOP2-32 | ABLIC Inc. | AS7C31025C-10TIN vs IS63LV1024L-10TL |
PDM31034SA10TTR | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C31025C-10TIN vs PDM31034SA10TTR |
GS71108AGP-10I | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, TSOP2-32 | GSI Technology | AS7C31025C-10TIN vs GS71108AGP-10I |
GS71108GP-10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | AS7C31025C-10TIN vs GS71108GP-10 |
IS63LV1024L-10TLI | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP2-32 | Integrated Silicon Solution Inc | AS7C31025C-10TIN vs IS63LV1024L-10TLI |
71V124SA10PHGI8 | TSOP-32, Reel | Integrated Device Technology Inc | AS7C31025C-10TIN vs 71V124SA10PHGI8 |
K6R1008V1B-TC10 | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | AS7C31025C-10TIN vs K6R1008V1B-TC10 |
CY7C1019CV33-10ZXCT | Standard SRAM, 128KX8, 10ns, CMOS, PDSO32, LEAD FREE, TSOP2-32 | Cypress Semiconductor | AS7C31025C-10TIN vs CY7C1019CV33-10ZXCT |