Part Details for AS7C256A-15JCNTR by Alliance Memory Inc
Overview of AS7C256A-15JCNTR by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C256A-15JCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7404
|
Newark | 256K, Sram, 32K X 8, 5V, 28Pin Soj, 15Ns, Commercial Temp, A Die, T&r |Alliance Memory AS7C256A-15JCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 / $2.9000 | Buy Now |
DISTI #
AS7C256A-15JCNTR-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOJ Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3064 | Buy Now |
DISTI #
AS7C256A-15JCNTR
|
Avnet Americas | SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ T/R - Tape and Reel (Alt: AS7C256A-15JCNTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$1.7820 / $2.2330 | Buy Now |
DISTI #
913-AS7C256A-15JCNTR
|
Mouser Electronics | SRAM SRAM, 256K, 32K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$2.1900 / $2.2300 | Order Now |
|
Future Electronics | AS7C256A Series 256 kbit (32 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
|
Quest Components | 288 |
|
$1.6250 / $3.7500 | Buy Now | |
DISTI #
AS7C256A-15JCNTR
|
Avnet Silica | SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ T/R (Alt: AS7C256A-15JCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SRAM 256KBIT 15NS 28SOJ / SRAM Chip Async Single 5V 256K-bit 32K x 8 15ns 28-Pin SOJ T/R | 7000 |
|
$1.0870 / $1.6300 | Buy Now |
Part Details for AS7C256A-15JCNTR
AS7C256A-15JCNTR CAD Models
AS7C256A-15JCNTR Part Data Attributes:
|
AS7C256A-15JCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C256A-15JCNTR
Alliance Memory Inc
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.759 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AS7C256A-15JCNTR
This table gives cross-reference parts and alternative options found for AS7C256A-15JCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-15JCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C256A-15JCN | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | AS7C256A-15JCNTR vs AS7C256A-15JCN |
K6E0808C1C-JC15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS7C256A-15JCNTR vs K6E0808C1C-JC15 |
KM68257BJ-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | AS7C256A-15JCNTR vs KM68257BJ-15 |
PDM41256LB15SO | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | AS7C256A-15JCNTR vs PDM41256LB15SO |
IS61C256AH-15J | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | AS7C256A-15JCNTR vs IS61C256AH-15J |
IS61M256-15J | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | AS7C256A-15JCNTR vs IS61M256-15J |
AS7C256-15JC | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Semiconductor Corporation | AS7C256A-15JCNTR vs AS7C256-15JC |
HY638256J-15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | SK Hynix Inc | AS7C256A-15JCNTR vs HY638256J-15 |