Part Details for AS7C251026LL-100BI by Alliance Semiconductor Corporation
Overview of AS7C251026LL-100BI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100BIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Part Details for AS7C251026LL-100BI
AS7C251026LL-100BI CAD Models
AS7C251026LL-100BI Part Data Attributes
|
AS7C251026LL-100BI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C251026LL-100BI
Alliance Semiconductor Corporation
Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, 8 X 6 MM, 0.75 MM PITCH, CSP, BGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for AS7C251026LL-100BI
This table gives cross-reference parts and alternative options found for AS7C251026LL-100BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C251026LL-100BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5V64R16CTP-12T | Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | AS7C251026LL-100BI vs M5M5V64R16CTP-12T |
HY6316100ALJ-17 | Standard SRAM, 128KX8, 17ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | SK Hynix Inc | AS7C251026LL-100BI vs HY6316100ALJ-17 |
HY62UF16100CLLF-I-55 | Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | AS7C251026LL-100BI vs HY62UF16100CLLF-I-55 |
HY62SF8100CLLF-I-85 | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FINE PITCH, BGA-48 | SK Hynix Inc | AS7C251026LL-100BI vs HY62SF8100CLLF-I-85 |
M5M5V1B016TP-10 | Standard SRAM, 64KX16, 10ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | AS7C251026LL-100BI vs M5M5V1B016TP-10 |
M5M5V64R16CJ-12T | Standard SRAM, 128KX8, 12ns, CMOS, PDSO44, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-44 | Mitsubishi Electric | AS7C251026LL-100BI vs M5M5V64R16CJ-12T |
CY14B101NA-ZS20XCT | Non-Volatile SRAM, 64KX16, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | AS7C251026LL-100BI vs CY14B101NA-ZS20XCT |
IS62UP6416SL-100HI | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | AS7C251026LL-100BI vs IS62UP6416SL-100HI |
PDM21532LA100TITY | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, | Paradigm Technology Inc | AS7C251026LL-100BI vs PDM21532LA100TITY |
IS64LV6416AL-25TA2 | Standard SRAM, 64KX16, 25ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C251026LL-100BI vs IS64LV6416AL-25TA2 |