Part Details for AS7C181024LL-100BI by Alliance Semiconductor Corporation
Results Overview of AS7C181024LL-100BI by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C181024LL-100BI Information
AS7C181024LL-100BI by Alliance Semiconductor Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100BIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100BIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Part Details for AS7C181024LL-100BI
AS7C181024LL-100BI CAD Models
AS7C181024LL-100BI Part Data Attributes
|
AS7C181024LL-100BI
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C181024LL-100BI
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 8 X 6 MM, CSP, BGA-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA36,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 4e-7 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for AS7C181024LL-100BI
This table gives cross-reference parts and alternative options found for AS7C181024LL-100BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C181024LL-100BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62C3801024L-85BI | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, FBGA-48 | AS7C181024LL-100BI vs V62C3801024L-85BI |
CY62126V-70ZC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | AS7C181024LL-100BI vs CY62126V-70ZC |
V62C3801024L-55B | Mosel Vitelic Corporation | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, FBGA-48 | AS7C181024LL-100BI vs V62C3801024L-55B |
K6F1016S4M-TB150 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | AS7C181024LL-100BI vs K6F1016S4M-TB150 |
PDM41532SA12TATR | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | AS7C181024LL-100BI vs PDM41532SA12TATR |
HY6316100AJ-25 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | AS7C181024LL-100BI vs HY6316100AJ-25 |
AS7C251026LL-70TC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, TSOP2-44 | AS7C181024LL-100BI vs AS7C251026LL-70TC |
KM68FS1000ZI-150 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 150ns, CMOS, PBGA48, CSP-48 | AS7C181024LL-100BI vs KM68FS1000ZI-150 |
IS62UT1288SL-70BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PBGA36, MINI, BGA-36 | AS7C181024LL-100BI vs IS62UT1288SL-70BI |
PDM41532SA15SOATY | IXYS Corporation | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | AS7C181024LL-100BI vs PDM41532SA15SOATY |