Part Details for AS7C181024LL-100BC by Alliance Semiconductor Corporation
Overview of AS7C181024LL-100BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AS7C181024LL-100BC
AS7C181024LL-100BC CAD Models
AS7C181024LL-100BC Part Data Attributes:
|
AS7C181024LL-100BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C181024LL-100BC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 8 X 6 MM, CSP, BGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA36,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 4e-7 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for AS7C181024LL-100BC
This table gives cross-reference parts and alternative options found for AS7C181024LL-100BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C181024LL-100BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | AS7C181024LL-100BC vs KM68FS1000ZI-10 |
M5M51016BRT-12VL-I | Standard SRAM, 64KX16, 120ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Mitsubishi Electric | AS7C181024LL-100BC vs M5M51016BRT-12VL-I |
IS64LV6416AL-25TA2 | Standard SRAM, 64KX16, 25ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C181024LL-100BC vs IS64LV6416AL-25TA2 |
M5M51016ART-15VLLT | Standard SRAM, 128KX8, 150ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | AS7C181024LL-100BC vs M5M51016ART-15VLLT |
PDM41532LA20TATR | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | AS7C181024LL-100BC vs PDM41532LA20TATR |
V62C2161024LL-55TI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | AS7C181024LL-100BC vs V62C2161024LL-55TI |
IS62V6416LL-70TI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C181024LL-100BC vs IS62V6416LL-70TI |
M5M51016BRT-70L-I | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Mitsubishi Electric | AS7C181024LL-100BC vs M5M51016BRT-70L-I |
K6F1016S4M-TB120 | Standard SRAM, 64KX16, 120ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | AS7C181024LL-100BC vs K6F1016S4M-TB120 |
KM6161002CF-1200 | Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | AS7C181024LL-100BC vs KM6161002CF-1200 |