Part Details for AS7C164A-15JCN by Alliance Memory Inc
Overview of AS7C164A-15JCN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C164A-15JCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7379
|
Newark | 64K, Sram, 8K X 8, 5V, 28Pin Soj, 15Ns, Commercial Temp, A Die |Alliance Memory AS7C164A-15JCN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.4000 | Buy Now |
DISTI #
1450-1048-ND
|
DigiKey | IC SRAM 64KBIT PARALLEL 28SOJ Min Qty: 1 Lead time: 22 Weeks Container: Tube |
90 In Stock |
|
$2.6235 / $3.7500 | Buy Now |
DISTI #
AS7C164A-15JCN
|
Avnet Americas | SRAM Chip Async Single 5V 64K-Bit 8K x 8 15ns - Rail/Tube (Alt: AS7C164A-15JCN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Tube | 9058 Factory Stock |
|
$2.0995 / $2.2695 | Buy Now |
DISTI #
913-AS7C164A-15JCN
|
Mouser Electronics | SRAM SRAM, 64K, 8K x 8, 5V, 28pin SOJ, 15ns, Commercial Temp - Tube RoHS: Compliant | 89 |
|
$2.5400 / $3.7000 | Buy Now |
|
Future Electronics | AS7C164 Series 64-kbit (8 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$2.0900 / $2.1900 | Buy Now |
DISTI #
AS7C164A-15JCN
|
TME | IC: SRAM memory, 64kbSRAM, 8kx8bit, 4.5÷5.5V, 15ns, SOJ28, parallel Min Qty: 1 | 0 |
|
$2.3500 / $3.4800 | RFQ |
Part Details for AS7C164A-15JCN
AS7C164A-15JCN CAD Models
AS7C164A-15JCN Part Data Attributes
|
AS7C164A-15JCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C164A-15JCN
Alliance Memory Inc
Standard SRAM, 8KX8, 15ns, CMOS, PDSO28, SOJ-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOJ | |
Package Description | SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.03 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |