Part Details for AS7C1026B-20TIN by Alliance Memory Inc
Overview of AS7C1026B-20TIN by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1026B-20TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7377
|
Newark | 1Mb, Sram, 64K X 16, 5V, 44Pin Tsop Ii, 20Ns, Industrial Temp, B Die |Alliance Memory AS7C1026B-20TIN Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.5000 | Buy Now |
DISTI #
AS7C1026B-20TIN
|
Avnet Americas | FAST-Asynch SRAM - - Trays (Alt: AS7C1026B-20TIN) Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.1450 / $2.7344 | Buy Now |
DISTI #
913-AS7C1026B-20TIN
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 20ns, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$2.5200 / $3.6700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.1900 | Buy Now |
DISTI #
AS7C1026B-20TIN
|
TME | IC: SRAM memory, 1MbSRAM, 16kx8bit, 5V, 20ns, TSOP44 II Min Qty: 1 | 0 |
|
$3.0900 / $4.0500 | RFQ |
Part Details for AS7C1026B-20TIN
AS7C1026B-20TIN CAD Models
AS7C1026B-20TIN Part Data Attributes:
|
AS7C1026B-20TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1026B-20TIN
Alliance Memory Inc
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP, TSOP44,.46,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |