Memory
AS7C1026B-20BI
Description: Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, BGA-48

Overview of AS7C1026B-20BI by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6420BIRZ Renesas Electronics Corporation Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller
ISL6420BIAZ Renesas Electronics Corporation Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller
ISL6420BIAZ-T7A Renesas Electronics Corporation Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller

CAD Models for AS7C1026B-20BI by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C1026B-20BI by Alliance Semiconductor Corporation

AS7C1026B-20BI
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS; LOW POWER STANDBY
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. AS7C1026B-20BI
    Alliance Semiconductor Corporation
    Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, BGA-48
    VS

Alternate Parts for AS7C1026B-20BI

This table gives cross-reference parts and alternative options found for AS7C1026B-20BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1026B-20BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C1026B-20BC Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Memory Inc AS7C1026B-20BI vs AS7C1026B-20BC
AS7C1026B-20BIN Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C1026B-20BIN
AS7C1026B-20BC Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C1026B-20BC
AS7C1026B-20BCN Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 Alliance Memory Inc AS7C1026B-20BI vs AS7C1026B-20BCN
AS7C1026B-20BI Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Memory Inc AS7C1026B-20BI vs AS7C1026B-20BI
AS7C1026B-20BCN Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C1026B-20BCN
Part Number Description Manufacturer Compare
AS7C31026B-15BCN Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C31026B-15BCN
UL62H1616AKK35 Standard SRAM, 64KX16, 35ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 ZMDI AS7C1026B-20BI vs UL62H1616AKK35
AS7C1026B-12BI Standard SRAM, 64KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C1026B-12BI
UL62H1616BKK20 Standard SRAM, 64KX16, 20ns, CMOS, PBGA48, BGA-48 ZMDI AS7C1026B-20BI vs UL62H1616BKK20
UL62H1616BKK15 Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, BGA-48 ZMDI AS7C1026B-20BI vs UL62H1616BKK15
AS7C1026B-10BC Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C1026B-10BC
AS7C31026B-10BI Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C31026B-10BI
AS7C31026B-15BI Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C31026B-15BI
AS7C1026B-15BC Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C1026B-15BC
AS7C31026B-10BCN Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 Alliance Semiconductor Corporation AS7C1026B-20BI vs AS7C31026B-10BCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C1026B-20BI by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C1026B-20BI by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C1026B-20BI would you like to use for your alert(s)?
  • Please alert me when AS7C1026B-20BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C1026B-20BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C1026B-20BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C1026B-20BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C1026B-20BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C1026B-20BI by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: