Part Details for AS7C1026B-15TINTR by Alliance Memory Inc
Overview of AS7C1026B-15TINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1026B-15TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7372
|
Newark | 1Mb, Sram, 64K X 16, 5V, 44Pin Tsop Ii, 15Ns, Industrial Temp, B Die, T&r |Alliance Memory AS7C1026B-15TINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $3.6000 | Buy Now |
DISTI #
1450-AS7C1026B-15TINTR-ND
|
DigiKey | SRAM Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4179 / $2.5452 | Buy Now |
DISTI #
AS7C1026B-15TINTR
|
Avnet Americas | FAST-Asynch SRAM - - Tape and Reel (Alt: AS7C1026B-15TINTR) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2440 / $2.7720 | Buy Now |
DISTI #
913-AS7C1026B15TINTR
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tape & Reel | 0 |
|
$2.5900 / $2.7300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.2500 | Buy Now |