Part Details for AS7C1026B-12JIN by Alliance Memory Inc
Overview of AS7C1026B-12JIN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1026B-12JIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7359
|
Newark | 1Mb, Sram, 64K X 16, 5V, 44Pin 400 Mil Soj, 12Ns, Industrial Temp, B Die |Alliance Memory AS7C1026B-12JIN Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $4.8000 | Buy Now |
DISTI #
1450-AS7C1026B-12JIN-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44SOJ Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
AS7C1026B-12JIN
|
Avnet Americas | FAST-Asynch SRAM - - Rail/Tube (Alt: AS7C1026B-12JIN) Min Qty: 160 Package Multiple: 16 Container: Tube | 805 Factory Stock |
|
$3.0360 / $3.6960 | Buy Now |
DISTI #
913-AS7C1026B-12JIN
|
Mouser Electronics | SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube RoHS: Compliant | 133 |
|
$3.6400 / $5.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 16 Container: Tube | 0Tube |
|
$3.0000 | Buy Now |
DISTI #
AS7C1026B-12JIN
|
Avnet Americas | FAST-Asynch SRAM - - Rail/Tube (Alt: AS7C1026B-12JIN) Min Qty: 160 Package Multiple: 16 Container: Tube | 805 Factory Stock |
|
$3.0360 / $3.6960 | Buy Now |
DISTI #
AS7C1026B-12JIN
|
TME | IC: SRAM memory, 1MbSRAM, 16kx8bit, 5V, 12ns, SOJ44, 400mils Min Qty: 1 | 156 |
|
$3.0100 / $3.8200 | Buy Now |
|
Karl Kruse GmbH & Co KG | - None - | 805 |
|
RFQ |
Part Details for AS7C1026B-12JIN
AS7C1026B-12JIN CAD Models
AS7C1026B-12JIN Part Data Attributes:
|
AS7C1026B-12JIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1026B-12JIN
Alliance Memory Inc
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |