Part Details for AS7C1025-15TC by Alliance Semiconductor Corporation
Overview of AS7C1025-15TC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-374XGBD | Coilcraft Inc | General Purpose Inductor, 370uH, 2%, 1 Element, SMD |
Part Details for AS7C1025-15TC
AS7C1025-15TC CAD Models
AS7C1025-15TC Part Data Attributes
|
AS7C1025-15TC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1025-15TC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, STSOP2-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C1025-15TC
This table gives cross-reference parts and alternative options found for AS7C1025-15TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1025-15TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8959812BZA | Micross Components | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | AS7C1025-15TC vs 8959812BZA |
WMS128K8-17CMA | Microsemi Corporation | Check for Price | Standard SRAM, 128KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | AS7C1025-15TC vs WMS128K8-17CMA |
EDI88130CS25NB | Microsemi Corporation | Check for Price | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | AS7C1025-15TC vs EDI88130CS25NB |
PDM41024LA15SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | AS7C1025-15TC vs PDM41024LA15SOI |
MSM8128WX-55 | Mosaic Semiconductor Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, CQCC32 | AS7C1025-15TC vs MSM8128WX-55 |
HM62V8256BLTSI-10UL | Hitachi Ltd | Check for Price | Standard SRAM, 256KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, PLASTIC, TSOP1-32 | AS7C1025-15TC vs HM62V8256BLTSI-10UL |
UPD431000AGW-A10-A | NEC Electronics Group | Check for Price | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | AS7C1025-15TC vs UPD431000AGW-A10-A |
AS7C1025-20JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C1025-15TC vs AS7C1025-20JC |
V62C2181024L35RI | Mosel Vitelic Corporation | Check for Price | 128KX8 STANDARD SRAM, 35ns, PDSO32, 0.400 INCH, SOJ-32 | AS7C1025-15TC vs V62C2181024L35RI |
TC55V1001ASTI-10 | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 100 ns, PDSO32, 0.50 MM PITCH, PLASTIC, TSOP1-32, Static RAM | AS7C1025-15TC vs TC55V1001ASTI-10 |