Part Details for AS7C1024B-15TCN by Alliance Memory Inc
Results Overview of AS7C1024B-15TCN by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C1024B-15TCN Information
AS7C1024B-15TCN by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C1024B-15TCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7326
|
Newark | 1Mb, Sram, 128K X 8, 5V, 32Pin Tsop I, 15Ns, Commercial Temp, Corner Power, B Die |Alliance Memory A... more RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3000 / $4.5000 | Buy Now |
DISTI #
AS7C1024B-15TCN-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 156 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7229 | Buy Now |
DISTI #
AS7C1024B-15TCN
|
Avnet Americas | SRAM Chip Async Single 5V 1M-Bit 128K x 8 15ns 32-Pin TSOP-I - Trays (Alt: AS7C1024B-15TCN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 5108 Factory Stock |
|
$2.7675 / $2.9475 | Buy Now |
DISTI #
913-AS7C1024B-15TCN
|
Mouser Electronics | SRAM 1M, 5V, 15ns FAST 128K x 8 Asynch SRAM RoHS: Compliant | 46 |
|
$3.6000 / $4.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 156 Package Multiple: 156 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$2.8200 / $2.9000 | Buy Now |
DISTI #
AS7C1024B-15TCN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 4.5÷5.5V, 15ns, TSOP32 Min Qty: 1 | 9 |
|
$2.4000 / $3.0100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1Mb SRAM 128K x 8 5V 32pin TSOP I 15ns Commercial Temp Corner Power | 5108 |
|
RFQ | |
DISTI #
AS7C1024B-15TCN
|
Avnet Silica | SRAM Chip Async Single 5V 1MBit 128K x 8 15ns 32Pin TSOPI (Alt: AS7C1024B-15TCN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS7C1024B-15TCN
AS7C1024B-15TCN CAD Models
AS7C1024B-15TCN Part Data Attributes
|
AS7C1024B-15TCN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C1024B-15TCN
Alliance Memory Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP1 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C1024B-15TCN
This table gives cross-reference parts and alternative options found for AS7C1024B-15TCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024B-15TCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C1025B-15JC | Alliance Memory Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C1024B-15TCN vs AS7C1025B-15JC |
71124S15YGI | Renesas Electronics Corporation | Check for Price | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, SOJ23/Tube | AS7C1024B-15TCN vs 71124S15YGI |
71124S15YG | Renesas Electronics Corporation | Check for Price | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout, SOJ23/Tube | AS7C1024B-15TCN vs 71124S15YG |
CY7C109A-15VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | AS7C1024B-15TCN vs CY7C109A-15VCT |
IDT71124S15YI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | AS7C1024B-15TCN vs IDT71124S15YI |
IDT71124S15Y8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | AS7C1024B-15TCN vs IDT71124S15Y8 |
CY7C109BN-15VI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C1024B-15TCN vs CY7C109BN-15VI |
AS7C1025B-15JC | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C1024B-15TCN vs AS7C1025B-15JC |
71124S15YI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | AS7C1024B-15TCN vs 71124S15YI |
CY7C1019BN-15VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | AS7C1024B-15TCN vs CY7C1019BN-15VCT |