Part Details for AS7C1024-25TC by Alliance Semiconductor Corporation
Overview of AS7C1024-25TC by Alliance Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C1024-25TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 8 STANDARD SRAM, 25 ns, PDSO32 | 437 |
|
$3.0000 / $7.5000 | Buy Now |
Part Details for AS7C1024-25TC
AS7C1024-25TC CAD Models
AS7C1024-25TC Part Data Attributes:
|
AS7C1024-25TC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1024-25TC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP1 | |
Package Description | SOP, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C1024-25TC
This table gives cross-reference parts and alternative options found for AS7C1024-25TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024-25TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY638100AR2-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 | SK Hynix Inc | AS7C1024-25TC vs HY638100AR2-25 |
190A325-227 | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 | BAE Systems | AS7C1024-25TC vs 190A325-227 |
MMDJ-65608V-25P883:R | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, | Temic Semiconductors | AS7C1024-25TC vs MMDJ-65608V-25P883:R |
CMDJ-65608V-25SHXXX | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, | Temic Semiconductors | AS7C1024-25TC vs CMDJ-65608V-25SHXXX |
MMDJ-65608L-25SHXXX | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, | Temic Semiconductors | AS7C1024-25TC vs MMDJ-65608L-25SHXXX |
WMS128K8C-25FCEA | Standard SRAM, 128KX8, 25ns, CMOS, CDFP36, | White Microelectronics | AS7C1024-25TC vs WMS128K8C-25FCEA |
N341024TJ-25L | Standard SRAM, 128KX8, 25ns, CMOS, PDSO32 | NKK Switches | AS7C1024-25TC vs N341024TJ-25L |
SM4J-65608EL-25LHSHXXX | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32 | Matra MHS | AS7C1024-25TC vs SM4J-65608EL-25LHSHXXX |
MMDJ-65608V-25P883 | Standard SRAM, 128KX8, 25ns, CMOS, CDFP32, | Temic Semiconductors | AS7C1024-25TC vs MMDJ-65608V-25P883 |
MMCJ-65608L-25CBSHXXX | Standard SRAM, 128KX8, 25ns, CMOS, CDIP32 | Matra MHS | AS7C1024-25TC vs MMCJ-65608L-25CBSHXXX |