Part Details for AS7C1024-20TPC by Alliance Semiconductor Corporation
Overview of AS7C1024-20TPC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C1024-20TPC
AS7C1024-20TPC CAD Models
AS7C1024-20TPC Part Data Attributes:
|
AS7C1024-20TPC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1024-20TPC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 20ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.3 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C1024-20TPC
This table gives cross-reference parts and alternative options found for AS7C1024-20TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024-20TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669108HTX | Standard SRAM, 128KX8, 25ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | AS7C1024-20TPC vs 5962-9669108HTX |
PDM41034SA20SOITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-20TPC vs PDM41034SA20SOITY |
HY638100PC-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | SK Hynix Inc | AS7C1024-20TPC vs HY638100PC-20 |
WMS128K8L-20DEIEA | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, | White Microelectronics | AS7C1024-20TPC vs WMS128K8L-20DEIEA |
WMS128K8L-20CIEA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | White Microelectronics | AS7C1024-20TPC vs WMS128K8L-20CIEA |
KM681001-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDIP32 | Samsung Semiconductor | AS7C1024-20TPC vs KM681001-20 |
PDM41034S20SOITY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-20TPC vs PDM41034S20SOITY |
PDM41034SA20TSOTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-20TPC vs PDM41034SA20TSOTR |
EDI88130CS20NI | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, SOJ-32 | Mercury Systems Inc | AS7C1024-20TPC vs EDI88130CS20NI |
PDM41024S20TSOTY | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-20TPC vs PDM41024S20TSOTY |