-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5927
|
Newark | Linear Vol Reg, 5V/0.1A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AS78L05Z-E1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7460 |
|
$0.0850 / $0.3720 | Buy Now |
DISTI #
31-AS78L05Z-E1-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47534 In Stock |
|
$0.0578 / $0.3500 | Buy Now |
DISTI #
AS78L05Z-E1
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: AS78L05Z-E1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 940000 Factory Stock |
|
$0.0329 / $0.0388 | Buy Now |
DISTI #
621-AS78L05Z-E1
|
Mouser Electronics | Linear Voltage Regulators 1A 3-Terminal POS 36Vin 5V Int. Lim RoHS: Compliant | 8697 |
|
$0.0460 / $0.3500 | Buy Now |
|
Future Electronics | 100mA POSITIVE VOLTAGE REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0451 / $0.0538 | Buy Now |
DISTI #
AS78L05Z-E1
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk - Bulk (Alt: AS78L05Z-E1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 940000 Factory Stock |
|
$0.0329 / $0.0388 | Buy Now |
DISTI #
AS78L05Z-E1
|
Avnet Silica | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bulk (Alt: AS78L05Z-E1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 5V 0.1A TO-92 | 36700 |
|
RFQ | |
DISTI #
3942539
|
element14 Asia-Pacific | LINEAR VOL REG, 5V/0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7460 |
|
$0.0547 / $0.3703 | Buy Now |
DISTI #
3942539
|
Farnell | LINEAR VOL REG, 5V/0.1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 7460 |
|
$0.0501 / $0.4024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy