Part Details for AS78L05CZTR-E1 by Diodes Incorporated
Overview of AS78L05CZTR-E1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS78L05CZTR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AS78L05CZTR-E1CT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1883 In Stock |
|
$0.0471 / $0.4000 | Buy Now |
DISTI #
AS78L05CZTR-E1
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AS78L05CZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0406 | Buy Now |
DISTI #
621-AS78L05CZTR-E1
|
Mouser Electronics | Linear Voltage Regulators 1A 3-Terminal POS 36Vin 5V Int.Lim RoHS: Compliant | 9968 |
|
$0.0520 / $0.4000 | Buy Now |
DISTI #
AS78L05CZTR-E1
|
Avnet Americas | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: AS78L05CZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0343 / $0.0406 | Buy Now |
DISTI #
AS78L05CZTR-E1
|
Avnet Silica | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo Pack (Alt: AS78L05CZTR-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 3 Days | Silica - 8000 |
|
Buy Now | |
|
LCSC | 62dB(120Hz) 100mA null 5V Positive electrode 30V TO-92 Linear Voltage Regulators (LDO) ROHS | 1170 |
|
$0.0467 / $0.0807 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.0549 / $0.0590 | Buy Now |