Part Details for AS7805AT-E1 by Diodes Incorporated
Overview of AS7805AT-E1 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7805AT-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AS7805AT-E1DI-ND
|
DigiKey | IC REG LINEAR 5V 1A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2150 In Stock |
|
$0.1949 / $0.5900 | Buy Now |
DISTI #
AS7805AT-E1
|
Avnet Americas | Standard Regulator Pos 5V 2.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: AS7805AT-E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 180000 Factory Stock |
|
$0.1375 / $0.1625 | Buy Now |
DISTI #
621-AS7805AT-E1
|
Mouser Electronics | Linear Voltage Regulators 1A 3-Term POS Reg 2V 1A 3.2mA 70dB RoHS: Compliant | 2480 |
|
$0.1910 / $0.5900 | Buy Now |
|
Future Electronics | AS78XXA Series 5 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.1870 / $0.2050 | Buy Now |
|
Future Electronics | AS78XXA Series 5 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.1870 / $0.2050 | Buy Now |
|
Future Electronics | AS78XXA Series 5 V 1 A 3-Terminal Positive Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1870 / $0.2100 | Buy Now |
DISTI #
AS7805AT-E1
|
TME | IC: voltage regulator, linear,fixed, 5V, 1A, TO220-3, THT, tube Min Qty: 3 | 0 |
|
$0.1710 / $0.2560 | RFQ |
DISTI #
AS7805AT-E1
|
Avnet Asia | Standard Regulator Pos 5V 2.2A 3-Pin TO-220 Tube (Alt: AS7805AT-E1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS7805AT-E1
|
Avnet Silica | Standard Regulator Pos 5V 2.2A 3-Pin TO-220 Tube (Alt: AS7805AT-E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 5V 1A TO220-3 | 32500 |
|
RFQ |
Part Details for AS7805AT-E1
AS7805AT-E1 CAD Models
AS7805AT-E1 Part Data Attributes
|
AS7805AT-E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AS7805AT-E1
Diodes Incorporated
Fixed Positive Standard Regulator, 5VBIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | TO-220 , 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 36 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for AS7805AT-E1
This table gives cross-reference parts and alternative options found for AS7805AT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7805AT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7805AT-E1 | Fixed Positive Standard Regulator, 5VBIPolar, ROHS COMPLIANT, TO-220, 3 PIN | Diodes-BCD | AS7805AT-E1 vs AS7805AT-E1 |