Datasheets
AS73G2AB1583D by: MERITEK Electronics Corporation

Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,

Part Details for AS73G2AB1583D by MERITEK Electronics Corporation

Overview of AS73G2AB1583D by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for AS73G2AB1583D

AS73G2AB1583D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AS73G2AB1583D Part Data Attributes

AS73G2AB1583D MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
AS73G2AB1583D MERITEK Electronics Corporation Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MERITEK ELECTRONICS CORP
Reach Compliance Code unknown
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 158000 Ω
Resistor Type FIXED RESISTOR
Series AS73
Size Code 0805
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for AS73G2AB1583D

This table gives cross-reference parts and alternative options found for AS73G2AB1583D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AB1583D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR0805158KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Riedon AS73G2AB1583D vs CAR0805158KOHMS0.5%50PPM
RNCS0805DTC158K Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc AS73G2AB1583D vs RNCS0805DTC158K
CPF0805D158KC1 Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity AS73G2AB1583D vs CPF0805D158KC1
AR05DBD1583 Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AS73G2AB1583D vs AR05DBD1583
TC0550D1583T4E Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd AS73G2AB1583D vs TC0550D1583T4E
TFCR0805-8W-C-1583DT Fixed Resistor, Thin Film, 0.125W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AS73G2AB1583D vs TFCR0805-8W-C-1583DT
NTRC10D1583DTRF Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp AS73G2AB1583D vs NTRC10D1583DTRF
AR0805158K+-0.5%TCR50 Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, SRT Resistor Technology Gmbh AS73G2AB1583D vs AR0805158K+-0.5%TCR50
AR05DTRC2X1583 Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd AS73G2AB1583D vs AR05DTRC2X1583
AS73G2AT1583D Fixed Resistor, Thin Film, 0.1W, 158000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, MERITEK Electronics Corporation AS73G2AB1583D vs AS73G2AT1583D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS73G2AB1583D by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS73G2AB1583D by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of AS73G2AB1583D would you like to use for your alert(s)?
  • Please alert me when AS73G2AB1583D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS73G2AB1583D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS73G2AB1583D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS73G2AB1583D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS73G2AB1583D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS73G2AB1583D by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: