Part Details for AS7343-DLGT by ams
Overview of AS7343-DLGT by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Audio and Video Systems
Healthcare
Medical Imaging
Price & Stock for AS7343-DLGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 14-channel highly versatile, multi-purpose spectral sensor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.3800 | Buy Now |
Part Details for AS7343-DLGT
AS7343-DLGT CAD Models
AS7343-DLGT Part Data Attributes
|
AS7343-DLGT
ams
Buy Now
Datasheet
|
Compare Parts:
AS7343-DLGT
ams
Open-drain, 8 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS AG | |
Reach Compliance Code | unknown | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.1 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | SPECTRUM SENSOR | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |