-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Open-drain, 8 Pin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7341-DLGM by ams OSRAM Group is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3828
|
Newark | Sensor, I2C Digital, Olga, 1000Nm, Sensing Range Max:-, Supply Voltage Min:1.7V, Supply Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 644 |
|
$5.3600 / $8.3900 | Buy Now |
DISTI #
AS7341-DLGMCT-ND
|
DigiKey | SENSOR AMBIENT LIGHT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$5.1931 / $7.6400 | Buy Now |
DISTI #
Q65114A1200
|
Avnet Americas | Light to Frequency Ambient Light Sensor Digital-I2C-OUT 8-Pin OLGA T/R - Tape and Reel (Alt: Q65114A... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel |
1000 |
|
$4.2125 / $4.7517 | Buy Now |
DISTI #
985-AS7341-DLGM
|
Mouser Electronics | Ambient Light Sensors MULTISPECTRAL SENSOR RoHS: Compliant | 2256 |
|
$4.8300 / $6.7200 | Buy Now |
|
Future Electronics | AS7341 Series 2 V 11-Channel Multi-Spectral Digital Sensor - OLGA-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$4.2200 | Buy Now |
DISTI #
85954028
|
Verical | Light to Digital Ambient Light Sensor Digital 1.8V 8-Pin OLGA T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2001 | Americas - 581 |
|
$4.9750 / $5.7375 | Buy Now |
|
Bristol Electronics | 77 |
|
RFQ | ||
|
Rochester Electronics | 11-Channel Multi-Spectral Digital Sensor RoHS: Compliant Status: Active Min Qty: 1 | 581 |
|
$3.9800 / $4.6800 | Buy Now |
DISTI #
AS7341-DLGM
|
TTI | Ambient Light Sensors MULTISPECTRAL SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.3000 / $4.4700 | Buy Now |
DISTI #
Q65114A1200
|
EBV Elektronik | Light to Frequency Ambient Light Sensor DigitalI2COUT 8Pin OLGA TR (Alt: Q65114A1200) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7341-DLGM
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
AS7341-DLGM
ams OSRAM Group
Open-drain, 8 Pin,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ams OSRAM | |
Body Breadth | 2 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output | OPEN-DRAIN | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | SPECTRUM SENSOR | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES |