Part Details for AS73211-AQFM by ams
Overview of AS73211-AQFM by ams
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Medical Imaging
Communication and Networking
Price & Stock for AS73211-AQFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Ambient Light Sensors AS73211-AQFM QFN16 T&RDP RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$13.4500 | Buy Now |
Part Details for AS73211-AQFM
AS73211-AQFM CAD Models
AS73211-AQFM Part Data Attributes
|
AS73211-AQFM
ams
Buy Now
Datasheet
|
Compare Parts:
AS73211-AQFM
ams
Color Sensor, Open-drain, 16 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMS AG | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
Body Breadth | 4 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.4-0.8V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | COLOR SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |