Part Details for AS6YB51216-70BC by Alliance Semiconductor Corporation
Overview of AS6YB51216-70BC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS6YB51216-70BC
AS6YB51216-70BC CAD Models
AS6YB51216-70BC Part Data Attributes:
|
AS6YB51216-70BC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS6YB51216-70BC
Alliance Semiconductor Corporation
Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 9 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for AS6YB51216-70BC
This table gives cross-reference parts and alternative options found for AS6YB51216-70BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6YB51216-70BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62157CV18LL-70BAI | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | AS6YB51216-70BC vs CY62157CV18LL-70BAI |
CY62157BV18LL-70BAI | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, FBGA-48 | Cypress Semiconductor | AS6YB51216-70BC vs CY62157BV18LL-70BAI |
K6F8016R6B-EF70 | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | AS6YB51216-70BC vs K6F8016R6B-EF70 |
AS6YB51216-70BI | Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 7 X 9 MM, CSP, FBGA-48 | Alliance Semiconductor Corporation | AS6YB51216-70BC vs AS6YB51216-70BI |