Part Details for AS6H-32KT2PD by IDEC Corporation
Overview of AS6H-32KT2PD by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6H-32KT2PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C9244
|
Newark | 16Mm Key Switch 3 Position Rohs Compliant: Yes |Idec AS6H-32KT2PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2700 / $45.6100 | Buy Now |
DISTI #
1885-AS6H-32KT2PD-ND
|
DigiKey | SWITCH KEYLOCK 3POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4500 | Buy Now |
DISTI #
199-AS6H32KT2PD
|
Mouser Electronics | Keylock Switches 16mm Key Switch 3 Position | 0 |
|
$29.3400 / $40.4700 | Order Now |
DISTI #
71700897
|
RS | 16mm Key Switch 3 Position | IDEC Corporation AS6H-32KT2PD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.9800 / $35.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9100 / $36.5700 | Buy Now |
DISTI #
000000000003368617
|
Sager | Keylock Switches 16mm Key Switch 3 Position Min Qty: 1 | 0 |
|
$32.1100 / $38.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.9100 / $36.5700 | Buy Now |