Part Details for AS6C8008-55ZINTR by Alliance Memory Inc
Overview of AS6C8008-55ZINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS6C8008-55ZINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7292
|
Newark | 8Mb, Lp Sram, 1M X 8, 2.7 - 5.5V, 44Pin Tsop Ii, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C8008-55ZINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8000 / $8.0000 | Buy Now |
DISTI #
AS6C8008-55ZINTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7591 | Buy Now |
DISTI #
AS6C8008-55ZINTR
|
Avnet Americas | SRAM Chip Async Single 3V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II - Tape and Reel (Alt: AS6C8008-55ZINTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.0400 | Buy Now |
DISTI #
913-AS6C8008-55ZINTR
|
Mouser Electronics | SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Future Electronics | * RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.9500 | Buy Now |
DISTI #
AS6C8008-55ZINTR
|
Avnet Silica | SRAM Chip Async Single 3V 8M-Bit 1M x 8 55ns 44-Pin TSOP-II (Alt: AS6C8008-55ZINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C8008-55ZINTR
AS6C8008-55ZINTR CAD Models
AS6C8008-55ZINTR Part Data Attributes
|
AS6C8008-55ZINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C8008-55ZINTR
Alliance Memory Inc
IC SRAM 8MBIT 55NS 44TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |