Part Details for AS6C8008-55BINTR by Alliance Memory Inc
Overview of AS6C8008-55BINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS6C8008-55BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7291
|
Newark | 8Mb, Lp Sram, 1M X 8, 2.7 5.5V,48Ball Tfbga, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C8008-55BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9000 / $8.1000 | Buy Now |
DISTI #
AS6C8008-55BINTR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48TFBGA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6373 | Buy Now |
DISTI #
AS6C8008-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 8M-Bit 1M x 8 55ns 48-Pin TFBGA - Tape and Reel (Alt: AS6C8008-55BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.2900 | Buy Now |
DISTI #
913-AS6C8008-55BINTR
|
Mouser Electronics | SRAM 8M, 2.7-5.5V, 55ns 1024K x 8 Asyn SRAM RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
|
Future Electronics | AS6C8008 Series 8-Mbit (1024 K x 8) 3 V 55 ns CMOS Static RAM - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.3700 | Buy Now |
DISTI #
AS6C8008-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 8M-Bit 1M x 8 55ns 48-Pin TFBGA - Tape and Reel (Alt: AS6C8008-55BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.2900 | Buy Now |
Part Details for AS6C8008-55BINTR
AS6C8008-55BINTR CAD Models
AS6C8008-55BINTR Part Data Attributes:
|
AS6C8008-55BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C8008-55BINTR
Alliance Memory Inc
IC SRAM 8MBIT 55NS 48TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |