Part Details for AS6C4016-55ZINTR by Alliance Memory Inc
Overview of AS6C4016-55ZINTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C4016-55ZINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7267
|
Newark | 4Mb, Lp Sram, 256K X 16, 2.7 5.5V, 44Pin Tsop Ii, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C4016-55ZINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0000 / $5.2000 | Buy Now |
DISTI #
AS6C4016-55ZINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8678 | Buy Now |
DISTI #
AS6C4016-55ZINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II - Tape and Reel (Alt: AS6C4016-55ZINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$3.3000 / $4.0040 | Buy Now |
DISTI #
913-AS6C4016-55ZINTR
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM RoHS: Compliant | 0 |
|
$3.7000 / $5.2700 | Order Now |
|
Future Electronics | AS6C4016 Series 4-Mbit (256 K x 16) 3 V 55 ns CMOS Static RAM - TSOP 11-44 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.9300 | Buy Now |
DISTI #
AS6C4016-55ZINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II - Tape and Reel (Alt: AS6C4016-55ZINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 1000 |
|
$3.3000 / $4.0040 | Buy Now |
DISTI #
AS6C4016-55ZINTR
|
Avnet Silica | SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 44-Pin TSOP-II (Alt: AS6C4016-55ZINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C4016-55ZINTR
AS6C4016-55ZINTR CAD Models
AS6C4016-55ZINTR Part Data Attributes:
|
AS6C4016-55ZINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4016-55ZINTR
Alliance Memory Inc
IC SRAM 4MBIT 55NS 44TSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |