Part Details for AS6C4016-55BINTR by Alliance Memory Inc
Overview of AS6C4016-55BINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C4016-55BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7266
|
Newark | 4Mb, Lp Sram, 256K X 16, 2.7 - 5.5V, 48Ball Tfbga (6 X 8Mm), 55Ns, Industrial Temp, T&r |Alliance Memory AS6C4016-55BINTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 / $5.6000 | Buy Now |
DISTI #
AS6C4016-55BINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48TFBGA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9977 | Buy Now |
DISTI #
AS6C4016-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 256K x 16 55ns 48-Pin TFBGA - Tape and Reel (Alt: AS6C4016-55BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3345 / $3.7380 | Buy Now |
DISTI #
913-AS6C4016-55BINTR
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 256K x 16 Asyn SRAM RoHS: Compliant | 0 |
|
$3.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.5000 | Buy Now |
DISTI #
AS6C4016-55BINTR
|
Avnet Silica | (Alt: AS6C4016-55BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C4016-55BINTR
AS6C4016-55BINTR CAD Models
AS6C4016-55BINTR Part Data Attributes
|
AS6C4016-55BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4016-55BINTR
Alliance Memory Inc
IC SRAM 4MBIT 55NS 48TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |