-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOP-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7258
|
Newark | Lp Sram, 4Mb, 512K X 8, 2.7 5.5V, 32Pin 450 Mil Sop, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C4008-55SINTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7000 / $4.9000 | Buy Now |
DISTI #
1450-AS6C4008-55SINCT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32SOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5338 In Stock |
|
$3.5274 / $5.1100 | Buy Now |
DISTI #
AS6C4008-55SINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin SOP T/R - Tape and Reel (Alt: AS6C4008-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$3.1020 / $3.7730 | Buy Now |
|
Future Electronics | AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$3.4600 | Buy Now |
DISTI #
78966485
|
Verical | SRAM Memory Chip Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 3000 |
|
$3.8415 | Buy Now |
DISTI #
AS6C4008-55SINTR
|
Avnet Americas | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin SOP T/R - Tape and Reel (Alt: AS6C4008-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$3.1020 / $3.7730 | Buy Now |
DISTI #
AS6C4008-55SINTR
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 2.7÷5V, 55ns, SOP32, parallel Min Qty: 1 | 2048 |
|
$3.7300 / $6.8000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Mb LP SRAM 512K x 8 2.7 ~ 5.5V 32pin 450 mil SOP 55ns Industrial Temp T&R | 5000 |
|
RFQ | |
DISTI #
AS6C4008-55SINTR
|
Avnet Asia | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin SOP T/R (Alt: AS6C4008-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS6C4008-55SINTR
|
Avnet Silica | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin SOP T/R (Alt: AS6C4008-55SINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 1 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C4008-55SINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008-55SINTR
Alliance Memory Inc
Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e6 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.997 mm | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.303 mm |
This table gives cross-reference parts and alternative options found for AS6C4008-55SINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C4008-55SINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C4008-55SIN | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOP-32 | Alliance Memory Inc | AS6C4008-55SINTR vs AS6C4008-55SIN |
AS6C4008-55STIN | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP-32 | Alliance Memory Inc | AS6C4008-55SINTR vs AS6C4008-55STIN |