-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SRAM 4MBIT 55NS 32DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7256
|
Newark | Lp Sram, 4Mb, 512K X 8, 2.7 5.5V, 32Pin 600Mil Dip, 55Ns, Industrial Temp |Alliance Memory AS6C4008-55PIN Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.0000 | Buy Now |
DISTI #
1450-1178-5-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2534 In Stock |
|
$5.7591 / $8.0300 | Buy Now |
DISTI #
AS6C4008-55PIN
|
Avnet Americas | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin PDIP - Rail/Tube (Alt: AS6C4008-55PIN) RoHS: Not Compliant Min Qty: 130 Package Multiple: 13 Lead time: 16 Weeks, 0 Days Container: Tube | 6116 Factory Stock |
|
$5.1480 / $6.1600 | Buy Now |
DISTI #
913-AS6C4008-55PIN
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM RoHS: Compliant | 650 |
|
$5.5900 / $7.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 13 Container: Tube | 0Tube |
|
$5.0000 | Buy Now |
DISTI #
AS6C4008-55PIN
|
Avnet Americas | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin PDIP - Rail/Tube (Alt: AS6C4008-55PIN) RoHS: Not Compliant Min Qty: 130 Package Multiple: 13 Lead time: 16 Weeks, 0 Days Container: Tube | 6116 Factory Stock |
|
$5.1480 / $6.1600 | Buy Now |
DISTI #
AS6C4008-55PIN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 2.7÷5V, 55ns, DIP32, parallel Min Qty: 1 | 222 |
|
$4.2600 / $6.6000 | Buy Now |
DISTI #
AS6C4008-55PIN
|
Avnet Americas | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin PDIP - Rail/Tube (Alt: AS6C4008-55PIN) RoHS: Not Compliant Min Qty: 130 Package Multiple: 13 Lead time: 16 Weeks, 0 Days Container: Tube | 6116 Factory Stock |
|
$5.1480 / $6.1600 | Buy Now |
|
Karl Kruse GmbH & Co KG | LP SRAM 4Mb 512K x 8 2.7 ~ 5.5V 32pin 600 mil PDIP 55ns Industrial Temp | 6246 |
|
RFQ | |
DISTI #
AS6C4008-55PIN
|
Avnet Asia | SRAM Chip Async Single 3.3V/5V 4M-Bit 512K x 8Bit 55ns 32-Pin PDIP (Alt: AS6C4008-55PIN) RoHS: Compliant Min Qty: 130 Package Multiple: 13 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C4008-55PIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008-55PIN
Alliance Memory Inc
IC SRAM 4MBIT 55NS 32DIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |