Part Details for AS6C4008-55BINTR by Alliance Memory Inc
Overview of AS6C4008-55BINTR by Alliance Memory Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C4008-55BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7254
|
Newark | Lp Sram, 4Mb, 512K X 8, 2.7 5.5V, 36-Ball 6Mm X 8Mm Tfbga, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C4008-55BINTR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 / $5.6000 | Buy Now |
DISTI #
AS6C4008-55BINTR-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36TFBGA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0314 | Buy Now |
DISTI #
AS6C4008-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA - Tape and Reel (Alt: AS6C4008-55BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.5640 / $4.3120 | Buy Now |
DISTI #
913-AS6C4008-55BINTR
|
Mouser Electronics | SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$3.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.5000 | Buy Now |
DISTI #
AS6C4008-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA - Tape and Reel (Alt: AS6C4008-55BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.5640 / $4.3120 | Buy Now |
DISTI #
AS6C4008-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA - Tape and Reel (Alt: AS6C4008-55BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.5640 / $4.3120 | Buy Now |
DISTI #
AS6C4008-55BINTR
|
Avnet Silica | SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 36-Pin TF-BGA (Alt: AS6C4008-55BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C4008-55BINTR
AS6C4008-55BINTR CAD Models
AS6C4008-55BINTR Part Data Attributes
|
AS6C4008-55BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C4008-55BINTR
Alliance Memory Inc
Standard SRAM, 512KX8, 55ns, CMOS, PBGA36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA, BGA36,6X8,30 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |