Part Details for AS6C3216A-55TINTR by Alliance Memory Inc
Overview of AS6C3216A-55TINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C3216A-55TINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7252
|
Newark | 32Mb, Lp Sram, 2M X 16, 2.7 3.6V, 48Pin Tsop I (12 X 20Mm), 55Ns, Industrial Temp, T&r |Alliance Memory AS6C3216A-55TINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.4600 | Buy Now |
DISTI #
AS6C3216A-55TINTR-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TSOP I Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6200 | Buy Now |
DISTI #
AS6C3216A-55TINTR
|
Avnet Americas | SRAM Chip Single 32Mbit 2M X 16/4M X 8 48-Pin TSOP-I T/R - Tape and Reel (Alt: AS6C3216A-55TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$15.8130 | Buy Now |
DISTI #
913-AS6C3216A55TINTR
|
Mouser Electronics | SRAM 32M, 3V, 55ns 2048K x 16 Asyn SRAM RoHS: Compliant | 0 |
|
$16.1300 | Order Now |
|
Future Electronics | SRAM 32M, 3V, 55ns 2048K x 16 Asyn SRAM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$15.5100 | Buy Now |
DISTI #
AS6C3216A-55TINTR
|
Avnet Silica | (Alt: AS6C3216A-55TINTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C3216A-55TINTR
AS6C3216A-55TINTR CAD Models
AS6C3216A-55TINTR Part Data Attributes
|
AS6C3216A-55TINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C3216A-55TINTR
Alliance Memory Inc
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |