Part Details for AS6C2008A-55BIN by Alliance Memory Inc
Overview of AS6C2008A-55BIN by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C2008A-55BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7237
|
Newark | Lp Sram, 2Mb, 256K X 8, 3V, 36Pin Tfbga (6 X 8Mm), 55Ns, Industrial Temp, A Die |Alliance Memory AS6C2008A-55BIN Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.7000 | Buy Now |
DISTI #
AS6C2008A-55BIN-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36TFBGA Min Qty: 480 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0446 | Buy Now |
DISTI #
AS6C2008A-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 36-Pin TF-BGA - Trays (Alt: AS6C2008A-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.2750 / $2.8906 | Buy Now |
DISTI #
913-AS6C2008A-55BIN
|
Mouser Electronics | SRAM 2M 2.7-3.6V 55ns 256Kx8 LP Async SRAM RoHS: Compliant | 0 |
|
$2.7300 / $2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.3200 | Buy Now |
Part Details for AS6C2008A-55BIN
AS6C2008A-55BIN CAD Models
AS6C2008A-55BIN Part Data Attributes:
|
AS6C2008A-55BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C2008A-55BIN
Alliance Memory Inc
Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA36,6X8,30 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS6C2008A-55BIN
This table gives cross-reference parts and alternative options found for AS6C2008A-55BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C2008A-55BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C2008A-55STIN | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, TSOP-32 | Alliance Memory Inc | AS6C2008A-55BIN vs AS6C2008A-55STIN |
6287372 | https://4donline.ihs.com/images/VipMasterIC/IC/ALLM/ALLM-S-A0013008153/ALLM-S-A0013008153-1.pdf | Active | AS6C2008A-55BIN vs 6287372 |