Part Details for AS6C2008-55BINTR by Alliance Memory Inc
Overview of AS6C2008-55BINTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C2008-55BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7230
|
Newark | Lp Sram, 2Mb, 256K X 8, 3V, 36Pin Tfbga (6 X 8Mm), 55Ns, Industrial Temp, T&r |Alliance Memory AS6C2008-55BINTR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6000 / $3.8000 | Buy Now |
DISTI #
AS6C2008-55BINTR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 36TFBGA Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9411 | Buy Now |
DISTI #
AS6C2008-55BINTR
|
Avnet Americas | SRAM Chip Async Single 3V 2M-Bit 256K x 8 55ns 36-Pin TF-BGA - Tape and Reel (Alt: AS6C2008-55BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.2230 / $2.5365 | Buy Now |
DISTI #
913-AS6C2008-55BINTR
|
Mouser Electronics | SRAM 2M, 2.7-3.6V, 55ns 256K x 8 Asynch SRAM RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
Part Details for AS6C2008-55BINTR
AS6C2008-55BINTR CAD Models
AS6C2008-55BINTR Part Data Attributes
|
AS6C2008-55BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C2008-55BINTR
Alliance Memory Inc
IC SRAM 2MBIT 55NS 36TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |