Part Details for AS6C1008J-55STIN by Alliance Memory Inc
Overview of AS6C1008J-55STIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C1008J-55STIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7209
|
Newark | 16Mb, Lp Sram, 1M X 16, 2.7 3.6V, 48Pin Tsop I (12 X 20Mm), 45Ns, Industrial Temp |Alliance Memory AS6C1008J-55STIN Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.1500 | Buy Now |
DISTI #
1450-AS6C1008J-55STIN-ND
|
DigiKey | SRAM Min Qty: 234 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8685 | Buy Now |
DISTI #
AS6C1008J-55STIN
|
Avnet Americas | LP-Asynch SRAM - Trays (Alt: AS6C1008J-55STIN) Min Qty: 234 Package Multiple: 234 Lead time: 8 Weeks, 0 Days Container: Tray | 21702 Factory Stock |
|
$1.3000 / $1.5625 | Buy Now |
DISTI #
913-AS6C1008J-55STIN
|
Mouser Electronics | SRAM 16Mb, LP SRAM, 1M x 16, 2.7 - 3.6V, 48pin TSOP I (12 x 20mm), 45ns, Industrial Temp | 0 |
|
$1.3900 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Container: Tray | 0Tray |
|
$1.2500 | Buy Now |
|
Karl Kruse GmbH & Co KG | LP SRAM 1Mb 128K x 8 3.3V 32pin STSOP (8 x 13.4mm) 55ns Industrial Temp | 21702 |
|
RFQ |