Part Details for AS6C1008-55PINTR by Alliance Memory Inc
Overview of AS6C1008-55PINTR by Alliance Memory Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C1008-55PINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7198
|
Newark | 1Mb, Lp Sram, 128K X 8, 2.7 5.5V, 32Pin Pdip, 55Ns, Industrial Temp, T&r |Alliance Memory AS6C1008-55PINTR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8000 / $3.9000 | Buy Now |
DISTI #
AS6C1008-55PINTR
|
Avnet Americas | SRAM Chip Async Single 3V 1Mbit 128K X 8 55ns 32-Pin PDIP T/R - Tape and Reel (Alt: AS6C1008-55PINTR) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
913-AS6C1008-55PINTR
|
Mouser Electronics | SRAM 1Mb, LP SRAM, 128K x 8, 2.7 - 5.5V, 32pin PDIP, 55ns, Industrial Temp, T&R | 0 |
|
$2.8800 / $2.9600 | Order Now |