-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3807
|
Newark | Temperature Sensor, -40 To 125Deg C, Sensor Output Type:Digital, Accuracy:± 0.2°C, Sensor Case/Package:Wlcsp, No. Of Pins:6Pins, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, No. Of Channels:1Channels, Resolution:16 Bits Rohs Compliant: Yes |Ams Osram Group AS6212-AWLT-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7350 / $1.8000 | Buy Now |
DISTI #
Q65114A1143
|
Avnet Americas | Temp Sensor Digital Serial I2C 6-Pin WLCSP T/R - Tape and Reel (Alt: Q65114A1143) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 2000 |
|
$0.4495 | Buy Now |
DISTI #
985-AS6212-AWLT-S
|
Mouser Electronics | Board Mount Temperature Sensors TEMPERATURE SENSORS RoHS: Compliant | 1773 |
|
$0.6060 / $1.7300 | Buy Now |
DISTI #
E02:0323_15515692
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks Date Code: 2120 | Europe - 67500 |
|
$0.1152 / $0.1163 | Buy Now |
DISTI #
70368619
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2120 | Americas - 67500 |
|
$0.1150 / $0.1161 | Buy Now |
|
Rochester Electronics | AS621x - Digital Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 46000 |
|
RFQ | |
DISTI #
AS6212-AWLT-S
|
TTI | Board Mount Temperature Sensors TEMPERATURE SENSORS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4880 / $0.5120 | Buy Now |
DISTI #
Q65114A1143
|
EBV Elektronik | Temp Sensor Digital Serial I2C 6-Pin WLCSP T/R (Alt: Q65114A1143) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy